
LMK04100EVAL/NOPB | |
|---|---|
DigiKey Part Number | 296-49228-ND |
Manufacturer | |
Manufacturer Product Number | LMK04100EVAL/NOPB |
Description | EVAL BOARD FOR LMK04100 |
Customer Reference | |
Detailed Description | LMK04100 PLLatinum™ Clock Conditioner Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Clock Conditioner | |
Embedded | - | |
Utilized IC / Part | LMK04100 | |
Primary Attributes | Jitter Cleaner | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

