LMH6724MAX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4,430
Unit Price: $3.94000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,241
Unit Price: $7.23000
Datasheet

Similar


Analog Devices Inc.
In Stock: 243
Unit Price: $4.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.76596
Datasheet
Current Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6724MAX

DigiKey Part Number
LMH6724MAXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH6724MAX
Description
IC OPAMP CFA 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH6724MAX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
600V/µs
-3db Bandwidth
370 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
1 mV
Current - Supply
1mA (x2 Channels)
Current - Output / Channel
110 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types