Current Feedback Amplifier 1 Circuit Differential 8-WSON (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6552SDX/NOPB

DigiKey Part Number
LMH6552SDX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH6552SDX/NOPB
Description
IC OPAMP CFA 1 CIRCUIT 8WSON
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit Differential 8-WSON (3x2.5)
Datasheet
 Datasheet
EDA/CAD Models
LMH6552SDX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
3800V/µs
-3db Bandwidth
1.5 GHz
Current - Input Bias
60 µA
Voltage - Input Offset
1.5 mV
Current - Supply
22.5mA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (3x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types