Variable Gain Amplifier IC Signal Processing 54-WQFN (10x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6522SQE/NOPB

DigiKey Part Number
LMH6522SQE/NOPBTR-ND - Tape & Reel (TR)
LMH6522SQE/NOPBCT-ND - Cut Tape (CT)
LMH6522SQE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6522SQE/NOPB
Description
IC VGAIN AMP 54WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Variable Gain Amplifier IC Signal Processing 54-WQFN (10x5.5)
Datasheet
 Datasheet
EDA/CAD Models
LMH6522SQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Variable Gain Amplifier
Applications
Signal Processing
Mounting Type
Surface Mount
Package / Case
54-WFQFN Exposed Pad
Supplier Device Package
54-WQFN (10x5.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.50000$25.50
10$20.51000$205.10
25$19.26360$481.59
100$17.89300$1,789.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$17.23972$4,309.93
500$16.84610$8,423.05
Manufacturers Standard Package