
LMG3616REQR | |
|---|---|
DigiKey Part Number | 296-LMG3616REQRTR-ND - Tape & Reel (TR) 296-LMG3616REQRCT-ND - Cut Tape (CT) 296-LMG3616REQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG3616REQR |
Description | LMG3616REQR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 38-VQFN (8x5.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 26V | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 270mOhm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 38-VQFN (8x5.3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.54000 | $6.54 |
| 10 | $4.40300 | $44.03 |
| 100 | $3.21300 | $321.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.62500 | $5,250.00 |

