LME49722MA/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 143
Unit Price: $8.47000
Datasheet

Similar


STMicroelectronics
In Stock: 1,272
Unit Price: $1.09000
Datasheet

Similar


STMicroelectronics
In Stock: 11,363
Unit Price: $0.81000
Datasheet

Similar


onsemi
In Stock: 2,498
Unit Price: $0.44000
Datasheet

Similar


onsemi
In Stock: 16,388
Unit Price: $0.42000
Datasheet

Similar


Analog Devices Inc.
In Stock: 248
Unit Price: $8.51000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,400
Unit Price: $4.21000
Datasheet

Similar


STMicroelectronics
In Stock: 327,581
Unit Price: $0.88000
Datasheet

Similar


STMicroelectronics
In Stock: 4,936
Unit Price: $1.63000
Datasheet

Similar


STMicroelectronics
In Stock: 7,038
Unit Price: $0.38000
Datasheet

Similar


STMicroelectronics
In Stock: 1,653
Unit Price: $2.58000
Datasheet

Similar


STMicroelectronics
In Stock: 8,349
Unit Price: $0.42000
Datasheet

Similar


STMicroelectronics
In Stock: 2,083
Unit Price: $0.76000
Datasheet

Similar


STMicroelectronics
In Stock: 6,102
Unit Price: $1.29000
Datasheet
Audio Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LME49722MA/NOPB

DigiKey Part Number
296-43973-5-ND
Manufacturer
Manufacturer Product Number
LME49722MA/NOPB
Description
IC AUDIO 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LME49722MA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
22V/µs
Gain Bandwidth Product
55 MHz
Current - Input Bias
53 nA
Voltage - Input Offset
20 µV
Current - Supply
12.3mA (x2 Channels)
Current - Output / Channel
28 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types