
LMC662AIMX/NOPB | |
|---|---|
DigiKey Part Number | LMC662AIMX/NOPBTR-ND - Tape & Reel (TR) LMC662AIMX/NOPBCT-ND - Cut Tape (CT) LMC662AIMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC662AIMX/NOPB |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC662AIMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 0.002 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 750µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.50700 | $15.07 |
| 25 | $1.37320 | $34.33 |
| 100 | $1.22630 | $122.63 |
| 250 | $1.15620 | $289.05 |
| 500 | $1.11394 | $556.97 |
| 1,000 | $1.07914 | $1,079.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.04242 | $2,606.05 |
| 5,000 | $1.02028 | $5,101.40 |
| 7,500 | $1.00920 | $7,569.00 |






