
LM96551SQX/NOPB | |
|---|---|
DigiKey Part Number | LM96551SQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM96551SQX/NOPB |
Description | IC AFE ULTRA SND TX PULSER 80QFN |
Customer Reference | |
Detailed Description | Medical Ultrasound Imaging, Sonar PMIC 80-WQFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | LM96551SQX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Applications | Medical Ultrasound Imaging, Sonar | |
Current - Supply | 25µA | |
Voltage - Supply | 2.4V ~ 5.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-WFQFN | |
Supplier Device Package | 80-WQFN (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $22.69226 | $45,384.52 |

