
LM8300IMT9B/NOPB | |
|---|---|
DigiKey Part Number | 296-39773-5-ND |
Manufacturer | |
Manufacturer Product Number | LM8300IMT9B/NOPB |
Description | IC SCREEN CNTRL 10BIT 48TSSOP |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 10 b UART Interface 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM8300IMT9B/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 10 b | |
Interface | UART | |
Voltage Reference | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 11.5 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |

