Direct

LM80CIMTX-3/NOPB | |
|---|---|
DigiKey Part Number | LM80CIMTX-3/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM80CIMTX-3/NOPB |
Description | IC MPU SYSTEM HDWR MON 24-TSSOP |
Customer Reference | |
Detailed Description | Hardware Monitor -25°C ~ 125°C, External Sensor Internal and External Sensor I2C Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM80CIMTX-3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Hardware Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | -25°C ~ 125°C, External Sensor | |
Accuracy | ±3°C(Max) | |
Topology | ADC, Comparator, Fan Speed Counter, Register Bank | |
Output Type | I2C | |
Output Alarm | No | |
Output Fan | No | |
Voltage - Supply | 2.8V ~ 5.75V | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $18.95876 | $47,396.90 |


