Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM77CIMM-5/NOPB

DigiKey Part Number
LM77CIMM-5/NOPBTR-ND - Tape & Reel (TR)
LM77CIMM-5/NOPBCT-ND - Cut Tape (CT)
LM77CIMM-5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM77CIMM-5/NOPB
Description
SENSOR DIGITAL -55C-125C 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM77CIMM-5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
3V ~ 5.5V
Resolution
9 b
Features
Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±1.5°C (±3°C)
Test Condition
-10°C ~ 65°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 973
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.18000$3.18
5$2.83800$14.19
10$2.71200$27.12
25$2.56120$64.03
50$2.45800$122.90
100$2.36350$236.35
500$2.17350$1,086.75
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.10275$2,102.75
2,000$2.03786$4,075.72
3,000$2.00240$6,007.20
5,000$1.96021$9,801.05
Manufacturers Standard Package