LM75CIMX-3/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 7,180
Unit Price: $0.96000
Datasheet

Similar


Texas Instruments
In Stock: 2,145
Unit Price: $0.95000
Datasheet

Similar


Texas Instruments
In Stock: 18,134
Unit Price: $0.95000
Datasheet

Similar


Texas Instruments
In Stock: 12,003
Unit Price: $0.70000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 299
Unit Price: $2.67000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 277
Unit Price: $2.67000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 1,339
Unit Price: $2.67000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 753
Unit Price: $2.67000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 157
Unit Price: $2.78000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 12,228
Unit Price: $2.78000
Datasheet

Similar


onsemi
In Stock: 5,154
Unit Price: $0.60000
Datasheet

Similar


Microchip Technology
In Stock: 864
Unit Price: $1.63000
Datasheet
Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM75CIMX-3/NOPB

DigiKey Part Number
LM75CIMX-3/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM75CIMX-3/NOPB
Description
SENSOR DIGITAL -55C-125C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM75CIMX-3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
3V ~ 5.5V
Resolution
9 b
Features
Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types