
LM74CIMX-5/S7001825 | |
|---|---|
DigiKey Part Number | 296-LM74CIMX-5/S7001825-ND |
Manufacturer | |
Manufacturer Product Number | LM74CIMX-5/S7001825 |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -55°C ~ 150°C 12 b 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 3V | |
Resolution | 12 b | |
Features | - | |
Accuracy - Highest (Lowest) | 1.25°C (±5°C) | |
Test Condition | -10°C ~ 65°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |

