MFR Recommended




LM73CIMK-0/NOPB | |
|---|---|
DigiKey Part Number | LM73CIMK-0/NOPBTR-ND - Tape & Reel (TR) LM73CIMK-0/NOPBCT-ND - Cut Tape (CT) LM73CIMK-0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM73CIMK-0/NOPB |
Description | SENSOR DGTL -40C-150C TSOT23-6 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 150°C 13 b TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM73CIMK-0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 13 b | |
Features | One-Shot, Output Switch, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1.5°C (±2.5°C) | |
Test Condition | -10°C ~ 80°C (-40°C ~ 150°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |





