LM6181IMX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 182
Unit Price: $5.32000
Datasheet
Current Feedback Amplifier 1 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM6181IMX

DigiKey Part Number
LM6181IMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM6181IMX
Description
IC OPAMP CFA 1 CIRCUIT 16SOIC
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 16-SOIC
EDA/CAD Models
LM6181IMX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2000V/µs
-3db Bandwidth
100 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
3.5 mV
Current - Supply
7.5mA
Current - Output / Channel
130 mA
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types