Buck Switching Regulator IC Positive Fixed 4V 1 Output 10A 16-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM61495Q4RPHRQ1

DigiKey Part Number
296-LM61495Q4RPHRQ1TR-ND - Tape & Reel (TR)
296-LM61495Q4RPHRQ1CT-ND - Cut Tape (CT)
296-LM61495Q4RPHRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM61495Q4RPHRQ1
Description
IC REG BUCK 4V 10A 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 4V 1 Output 10A 16-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
400kHz, 2.2MHz, 200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
16-VQFN-HR (4.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,934
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.42000$6.42
10$4.93500$49.35
25$4.56360$114.09
100$4.15530$415.53
250$3.96056$990.14
500$3.84318$1,921.59
1,000$3.74657$3,746.57
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.37875$10,136.25
Manufacturers Standard Package