Direct

LM5020SDX-1 | |
|---|---|
DigiKey Part Number | LM5020SDX-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5020SDX-1 |
Description | IC REG CTRLR FLYBACK 10WSON |
Customer Reference | |
Detailed Description | Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5020SDX-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 15V | |
Frequency - Switching | 200kHz ~ 630kHz | |
Duty Cycle (Max) | 80% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WDFN Exposed Pad | |
Supplier Device Package | 10-WSON (4x4) | |
Base Product Number |



