
LM4832MX/NOPB | |
|---|---|
DigiKey Part Number | LM4832MX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4832MX/NOPB |
Description | IC AMP CLSS AB STER 250MW 28SOIC |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4832MX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 250mW x 2 @ 8Ohm | |
Voltage - Supply | 4.5V ~ 5.5V | |
Features | 3D, Depop, I2C, Microphone, Mute, Shutdown, Tone and Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 28-SOIC | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Base Product Number |

