
LM4673SDX/NOPB | |
|---|---|
DigiKey Part Number | LM4673SDX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4673SDX/NOPB |
Description | IC AMP CLASS D MONO 2.65W 8WSON |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM4673SDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.65W x 1 @ 4Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Differential Inputs, PWM, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-WSON (3x3) | |
Package / Case | 8-WFDFN Exposed Pad | |
Base Product Number |

