
LM4128DQ1MF1.8/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4128DQ1MF1.8/NOPBTR-ND - Tape & Reel (TR) 296-LM4128DQ1MF1.8/NOPBCT-ND - Cut Tape (CT) 296-LM4128DQ1MF1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4128DQ1MF1.8/NOPB |
Description | IC VREF SERIES 1% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.8V V ±1% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4128DQ1MF1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.8V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 170µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.2V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $2.02400 | $20.24 |
| 25 | $1.85120 | $46.28 |
| 100 | $1.66130 | $166.13 |
| 250 | $1.57080 | $392.70 |
| 500 | $1.51626 | $758.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.47136 | $1,471.36 |
| 2,000 | $1.43441 | $2,868.82 |
| 3,000 | $1.41590 | $4,247.70 |
| 5,000 | $1.39540 | $6,977.00 |
| 7,000 | $1.38342 | $9,683.94 |

