


LM4050CIM3-4.1/NOPB | |
|---|---|
DigiKey Part Number | LM4050CIM3-4.1/NOPBTR-ND - Tape & Reel (TR) LM4050CIM3-4.1/NOPBCT-ND - Cut Tape (CT) LM4050CIM3-4.1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050CIM3-4.1/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050CIM3-4.1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 93µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.02000 | $2.02 |
| 10 | $1.48900 | $14.89 |
| 25 | $1.35680 | $33.92 |
| 100 | $1.21110 | $121.11 |
| 250 | $1.14172 | $285.43 |
| 500 | $1.09990 | $549.95 |
| 1,000 | $1.06547 | $1,065.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.87033 | $2,610.99 |
| 6,000 | $0.85210 | $5,112.60 |
| 9,000 | $0.84297 | $7,586.73 |





