
LM4041DIDCKR | |
|---|---|
DigiKey Part Number | 296-17947-2-ND - Tape & Reel (TR) 296-17947-1-ND - Cut Tape (CT) 296-17947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041DIDCKR |
Description | IC VREF SHUNT ADJ 1% SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±1% 12 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041DIDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.233V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.61100 | $6.11 |
| 25 | $0.55040 | $13.76 |
| 100 | $0.48360 | $48.36 |
| 250 | $0.45164 | $112.91 |
| 500 | $0.43238 | $216.19 |
| 1,000 | $0.41653 | $416.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39694 | $1,190.82 |
| 6,000 | $0.38736 | $2,324.16 |
| 9,000 | $0.38256 | $3,443.04 |
| 15,000 | $0.37724 | $5,658.60 |
| 21,000 | $0.37413 | $7,856.73 |

