


LM4041C12QDBZT | |
|---|---|
DigiKey Part Number | 296-32128-2-ND - Tape & Reel (TR) 296-32128-1-ND - Cut Tape (CT) 296-32128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041C12QDBZT |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041C12QDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $1.07000 | $10.70 |
| 25 | $0.97040 | $24.26 |
| 100 | $0.86130 | $86.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.80928 | $202.32 |
| 500 | $0.77790 | $388.95 |
| 750 | $0.76217 | $571.63 |
| 1,250 | $0.74475 | $930.94 |
| 1,750 | $0.73457 | $1,285.50 |
| 2,500 | $0.72478 | $1,811.95 |
| 6,250 | $0.70369 | $4,398.06 |
| 12,500 | $0.69099 | $8,637.38 |

