


LM4041B12IDBZR | |
|---|---|
DigiKey Part Number | 296-20912-2-ND - Tape & Reel (TR) 296-20912-1-ND - Cut Tape (CT) 296-20912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041B12IDBZR |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041B12IDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.41000 | $1.41 |
| 10 | $1.02800 | $10.28 |
| 25 | $0.93200 | $23.30 |
| 100 | $0.82670 | $82.67 |
| 250 | $0.77640 | $194.10 |
| 500 | $0.74608 | $373.04 |
| 1,000 | $0.72112 | $721.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.69029 | $2,070.87 |
| 6,000 | $0.67521 | $4,051.26 |
| 9,000 | $0.66766 | $6,008.94 |
| 15,000 | $0.65929 | $9,889.35 |

