


LM4041A12IDBZT | |
|---|---|
DigiKey Part Number | 296-32125-2-ND - Tape & Reel (TR) 296-32125-1-ND - Cut Tape (CT) 296-32125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041A12IDBZT |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041A12IDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.40000 | $2.40 |
| 10 | $1.78000 | $17.80 |
| 25 | $1.62600 | $40.65 |
| 100 | $1.45610 | $145.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.37504 | $343.76 |
| 500 | $1.32620 | $663.10 |
| 750 | $1.30176 | $976.32 |
| 1,250 | $1.27466 | $1,593.32 |
| 1,750 | $1.25882 | $2,202.93 |
| 2,500 | $1.24359 | $3,108.97 |
| 6,250 | $1.21079 | $7,567.44 |

