


LM4041A12IDBZR | |
|---|---|
DigiKey Part Number | 296-20910-2-ND - Tape & Reel (TR) 296-20910-1-ND - Cut Tape (CT) 296-20910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041A12IDBZR |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041A12IDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.07000 | $2.07 |
| 10 | $1.53100 | $15.31 |
| 25 | $1.39560 | $34.89 |
| 100 | $1.24640 | $124.64 |
| 250 | $1.17532 | $293.83 |
| 500 | $1.13248 | $566.24 |
| 1,000 | $1.09720 | $1,097.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.00116 | $3,003.48 |
| 6,000 | $0.98072 | $5,884.32 |
| 9,000 | $0.97047 | $8,734.23 |

