


LM4040QCIM3-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4040QCIM3-2.5/NOPBTR-ND - Tape & Reel (TR) 296-LM4040QCIM3-2.5/NOPBCT-ND - Cut Tape (CT) 296-LM4040QCIM3-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040QCIM3-2.5/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040QCIM3-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| 10 | $0.77900 | $7.79 |
| 25 | $0.70400 | $17.60 |
| 100 | $0.62130 | $62.13 |
| 250 | $0.58176 | $145.44 |
| 500 | $0.55794 | $278.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.53833 | $538.33 |
| 2,000 | $0.52220 | $1,044.40 |
| 3,000 | $0.51412 | $1,542.36 |
| 5,000 | $0.50516 | $2,525.80 |
| 7,000 | $0.49993 | $3,499.51 |
| 10,000 | $0.49490 | $4,949.00 |

