


LM4040D30QDBZR | |
|---|---|
DigiKey Part Number | 296-20903-2-ND - Tape & Reel (TR) 296-20903-1-ND - Cut Tape (CT) 296-20903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D30QDBZR |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D30QDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 82 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.19000 | $1.19 |
| 10 | $0.86200 | $8.62 |
| 25 | $0.77920 | $19.48 |
| 100 | $0.68890 | $68.89 |
| 250 | $0.64584 | $161.46 |
| 500 | $0.61984 | $309.92 |
| 1,000 | $0.59843 | $598.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.57200 | $1,716.00 |
| 6,000 | $0.55907 | $3,354.42 |
| 9,000 | $0.55260 | $4,973.40 |
| 15,000 | $0.54542 | $8,181.30 |

