Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA SOT-23-3
SOT-23-3

LM4040D20QDBZT

DigiKey Part Number
296-41428-2-ND - Tape & Reel (TR)
296-41428-1-ND - Cut Tape (CT)
296-41428-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040D20QDBZT
Description
IC VREF SHUNT 1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040D20QDBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 368
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.52000$1.52
10$1.11100$11.11
25$1.00880$25.22
100$0.89590$89.59
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.84212$210.53
500$0.80966$404.83
750$0.79340$595.05
1,250$0.77540$969.25
1,750$0.76487$1,338.52
2,500$0.75475$1,886.88
6,250$0.73295$4,580.94
12,500$0.71982$8,997.75
Manufacturers Standard Package

Other Suppliers on DigiKey

750In Stock
Ships from Rochester Electronics, LLC