
LM4040D20ILPRE3 | |
|---|---|
DigiKey Part Number | 296-LM4040D20ILPRE3TR-ND - Tape & Reel (TR) 296-LM4040D20ILPRE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM4040D20ILPRE3 |
Description | IC VREF SHUNT 1% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D20ILPRE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.45700 | $4.57 |
| 25 | $0.40960 | $10.24 |
| 100 | $0.35790 | $35.79 |
| 250 | $0.33312 | $83.28 |
| 500 | $0.31822 | $159.11 |
| 1,000 | $0.30593 | $305.93 |

