


LM4040D10IDBZT | |
|---|---|
DigiKey Part Number | 296-LM4040D10IDBZTTR-ND - Tape & Reel (TR) 296-LM4040D10IDBZTCT-ND - Cut Tape (CT) 296-LM4040D10IDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D10IDBZT |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D10IDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 180µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 135 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.82500 | $8.25 |
| 25 | $0.74560 | $18.64 |
| 100 | $0.65870 | $65.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.61716 | $154.29 |
| 500 | $0.59214 | $296.07 |
| 750 | $0.57961 | $434.71 |
| 1,250 | $0.56573 | $707.16 |
| 1,750 | $0.55761 | $975.82 |
| 2,500 | $0.54980 | $1,374.50 |
| 6,250 | $0.53299 | $3,331.19 |
| 12,500 | $0.52286 | $6,535.75 |

