


LM4040C30QDBZR | |
|---|---|
DigiKey Part Number | 296-20889-2-ND - Tape & Reel (TR) 296-20889-1-ND - Cut Tape (CT) 296-20889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C30QDBZR |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C30QDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 82 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.10000 | $1.10 |
| 10 | $0.79600 | $7.96 |
| 25 | $0.71920 | $17.98 |
| 100 | $0.63470 | $63.47 |
| 250 | $0.59452 | $148.63 |
| 500 | $0.57026 | $285.13 |
| 1,000 | $0.55030 | $550.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43262 | $1,297.86 |
| 6,000 | $0.42234 | $2,534.04 |
| 9,000 | $0.41719 | $3,754.71 |
| 15,000 | $0.41148 | $6,172.20 |
| 21,000 | $0.40814 | $8,570.94 |




