
LM4040C25ILPR | |
|---|---|
DigiKey Part Number | 296-LM4040C25ILPRTR-ND - Tape & Reel (TR) 296-LM4040C25ILPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM4040C25ILPR |
Description | IC VREF SHUNT 0.5% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C25ILPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.65500 | $6.55 |
| 25 | $0.59040 | $14.76 |
| 100 | $0.51920 | $51.92 |
| 250 | $0.48524 | $121.31 |
| 500 | $0.46478 | $232.39 |
| 1,000 | $0.44794 | $447.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.40069 | $801.38 |
| 4,000 | $0.39001 | $1,560.04 |
| 6,000 | $0.38466 | $2,307.96 |
| 10,000 | $0.37874 | $3,787.40 |
| 14,000 | $0.37527 | $5,253.78 |
| 20,000 | $0.37194 | $7,438.80 |

