
LM393PSR | |
|---|---|
DigiKey Part Number | 296-LM393PSRTR-ND - Tape & Reel (TR) 296-LM393PSRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM393PSR |
Description | IC COMPARATOR 2 DIFF 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM393PSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.25000 | $2.50 |
| 25 | $0.22280 | $5.57 |
| 100 | $0.19230 | $19.23 |
| 250 | $0.17768 | $44.42 |
| 500 | $0.16892 | $84.46 |
| 1,000 | $0.16170 | $161.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15085 | $603.40 |

