
LM385PWR-2-5 | |
|---|---|
DigiKey Part Number | 296-13076-2-ND - Tape & Reel (TR) 296-13076-1-ND - Cut Tape (CT) 296-13076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM385PWR-2-5 |
Description | IC VREF SHUNT 3% 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±3% 20 mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM385PWR-2-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±3% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.49100 | $4.91 |
| 25 | $0.44120 | $11.03 |
| 100 | $0.38580 | $38.58 |
| 250 | $0.35944 | $89.86 |
| 500 | $0.34356 | $171.78 |
| 1,000 | $0.33047 | $330.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.31970 | $639.40 |
| 4,000 | $0.31083 | $1,243.32 |
| 6,000 | $0.30639 | $1,838.34 |
| 10,000 | $0.30147 | $3,014.70 |
| 14,000 | $0.29859 | $4,180.26 |
| 20,000 | $0.29583 | $5,916.60 |

