
LM385BPWR-2-5 | |
|---|---|
DigiKey Part Number | 296-13074-2-ND - Tape & Reel (TR) 296-13074-1-ND - Cut Tape (CT) 296-13074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM385BPWR-2-5 |
Description | IC VREF SHUNT 1.5% 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM385BPWR-2-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.43547 | $870.94 |
| 4,000 | $0.42403 | $1,696.12 |
| 6,000 | $0.41830 | $2,509.80 |
| 10,000 | $0.41196 | $4,119.60 |
| 14,000 | $0.40825 | $5,715.50 |
| 20,000 | $0.40468 | $8,093.60 |

