
LM385BLPR-2-5 | |
|---|---|
DigiKey Part Number | 296-LM385BLPR-2-5TR-ND - Tape & Reel (TR) 296-LM385BLPR-2-5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM385BLPR-2-5 |
Description | IC VREF SHUNT 1.5% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM385BLPR-2-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.43000 | $4.30 |
| 25 | $0.38560 | $9.64 |
| 100 | $0.33650 | $33.65 |
| 250 | $0.31300 | $78.25 |
| 500 | $0.29882 | $149.41 |
| 1,000 | $0.28718 | $287.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.27759 | $555.18 |
| 4,000 | $0.26970 | $1,078.80 |
| 6,000 | $0.26575 | $1,594.50 |
| 10,000 | $0.26137 | $2,613.70 |
| 14,000 | $0.25881 | $3,623.34 |
| 20,000 | $0.25635 | $5,127.00 |


