LM385BDR-1-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 7
Unit Price: $3.28000
Datasheet

Similar


Texas Instruments
In Stock: 1,757
Unit Price: $2.55000
Datasheet

Similar


Texas Instruments
In Stock: 7
Unit Price: $2.80000
Datasheet

Similar


Texas Instruments
In Stock: 1,231
Unit Price: $2.55000
Datasheet

Similar


Texas Instruments
In Stock: 146
Unit Price: $1.06000
Datasheet

Similar


Texas Instruments
In Stock: 3,221
Unit Price: $0.83000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 5,305
Unit Price: $1.16000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.06508
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.60658
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.12351
Datasheet

Similar


Texas Instruments
In Stock: 1,130
Unit Price: $1.16000
Datasheet

Similar


Texas Instruments
In Stock: 8,597
Unit Price: $0.78000
Datasheet
Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM385BDR-1-2

DigiKey Part Number
296-14603-2-ND - Tape & Reel (TR)
296-14603-1-ND - Cut Tape (CT)
296-14603-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM385BDR-1-2
Description
IC VREF SHUNT 1% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM385BDR-1-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.235V
Current - Output
20 mA
Tolerance
±1%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
60µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
15 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes