Buck-Boost Switching Regulator IC Positive Programmable 3V, 3.4V 1 Output 1A 12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3668SD-3034/NOPB

DigiKey Part Number
LM3668SD-3034/NOPBTR-ND - Tape & Reel (TR)
LM3668SD-3034/NOPBCT-ND - Cut Tape (CT)
LM3668SD-3034/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3668SD-3034/NOPB
Description
IC REG BUCK BOOST PROG 1A 12WSON
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Programmable 3V, 3.4V 1 Output 1A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM3668SD-3034/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.10000$3.10
10$2.32600$23.26
25$2.13120$53.28
100$1.91710$191.71
250$1.81508$453.77
500$1.75356$876.78
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.70293$1,702.93
2,000$1.66127$3,322.54
3,000$1.64040$4,921.20
5,000$1.61729$8,086.45
Manufacturers Standard Package