LM3642 - 1 Non-Isolated Output LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3642TL-LTEVM

DigiKey Part Number
296-49717-ND
Manufacturer
Manufacturer Product Number
LM3642TL-LTEVM
Description
EVALUATION BOARD FOR LM3642
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM3642 - 1 Non-Isolated Output LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
1.5A
Outputs and Type
1 Non-Isolated Output
Voltage - Output
-
Features
-
Voltage - Input
-
Contents
Board(s)
Utilized IC / Part
LM3642
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$58.80000$58.80
Manufacturers Standard Package