
LM3632AYFFR | |
|---|---|
DigiKey Part Number | 296-51271-2-ND - Tape & Reel (TR) 296-51271-1-ND - Cut Tape (CT) 296-51271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3632AYFFR |
Description | IC LED DRV RGLTR ANALOG 30DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Analog Dimming 1.5A (Flash) 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3632AYFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 29V | |
Current - Output / Channel | 1.5A (Flash) | |
Frequency | 500kHz ~ 1MHz | |
Dimming | Analog | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-UFBGA, DSBGA | |
Supplier Device Package | 30-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.23000 | $2.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.14374 | $3,431.22 |
| 6,000 | $1.12095 | $6,725.70 |
| 9,000 | $1.10953 | $9,985.77 |





