Standard (General Purpose) Amplifier 2 Circuit TO-99-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358H/NOPB

DigiKey Part Number
296-43452-ND
Manufacturer
Manufacturer Product Number
LM358H/NOPB
Description
IC OPAMP GP 2 CIRCUIT TO99-8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit TO-99-8
Datasheet
 Datasheet
EDA/CAD Models
LM358H/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
1mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
TO-99-8 Metal Can
Supplier Device Package
TO-99-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$9.12000$9.12
10$7.09600$70.96
25$6.58920$164.73
100$6.03230$603.23
250$5.76676$1,441.69
500$5.60670$2,803.35
1,000$5.47497$5,474.97
Manufacturers Standard Package