
LM358ADGKR | |
|---|---|
DigiKey Part Number | 296-18455-2-ND - Tape & Reel (TR) 296-18455-1-ND - Cut Tape (CT) 296-18455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358ADGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM358ADGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.17600 | $1.76 |
| 25 | $0.15600 | $3.90 |
| 100 | $0.13360 | $13.36 |
| 250 | $0.12292 | $30.73 |
| 500 | $0.11648 | $58.24 |
| 1,000 | $0.11120 | $111.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.10562 | $264.05 |
| 5,000 | $0.10226 | $511.30 |
| 7,500 | $0.10057 | $754.28 |
| 12,500 | $0.09871 | $1,233.88 |
| 17,500 | $0.09761 | $1,708.17 |
| 25,000 | $0.09656 | $2,414.00 |
| 62,500 | $0.09431 | $5,894.38 |

