
LM3526M-L/NOPB | |
|---|---|
DigiKey Part Number | LM3526M-L/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3526M-L/NOPB |
Description | IC PWR SWITCH P-CHAN 1:2 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM3526M-L/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 100mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.07000 | $2.07 |
| 10 | $1.52700 | $15.27 |
| 95 | $1.24789 | $118.55 |
| 190 | $1.19179 | $226.44 |
| 285 | $1.16368 | $331.65 |
| 570 | $1.12246 | $639.80 |
| 1,045 | $1.09243 | $1,141.59 |
| 2,565 | $1.05638 | $2,709.61 |
| 5,035 | $1.03470 | $5,209.71 |

