
LM3492HCEVM | |
|---|---|
DigiKey Part Number | 296-45746-ND |
Manufacturer | |
Manufacturer Product Number | LM3492HCEVM |
Description | EVAL BOARD FOR LM3492HC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM3492HC - 2 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 150mA | |
Outputs and Type | 2 Non-Isolated Outputs | |
Voltage - Output | 38V | |
Features | - | |
Voltage - Input | 9V ~ 16V | |
Contents | Board(s) | |
Utilized IC / Part | LM3492HC | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.80000 | $94.80 |

