
LM34927EVAL/NOPB | |
|---|---|
DigiKey Part Number | 296-45745-ND |
Manufacturer | |
Manufacturer Product Number | LM34927EVAL/NOPB |
Description | EVAL BOARD FOR LM34927 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM34927 - 1 Isolated Output, 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output, 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 9.5V, 10V | |
Current - Output | 300mA | |
Voltage - Input | 20V ~ 100V | |
Regulator Topology | Buck | |
Frequency - Switching | 750kHz | |
Contents | Board(s) | |
Utilized IC / Part | LM34927 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.80000 | $58.80 |

