
LM34910SDX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM34910SDX/NOPBTR-ND - Tape & Reel (TR) 296-LM34910SDX/NOPBCT-ND - Cut Tape (CT) 296-LM34910SDX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM34910SDX/NOPB |
Description | IC REG BUCK ADJ 1.25A 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.25A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM34910SDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 33V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.35000 | $3.35 |
| 10 | $2.51800 | $25.18 |
| 25 | $2.31000 | $57.75 |
| 100 | $2.08080 | $208.08 |
| 250 | $1.97148 | $492.87 |
| 500 | $1.90562 | $952.81 |
| 1,000 | $1.85141 | $1,851.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $1.76449 | $7,940.20 |

