Power Switch/Driver 1:1 N-Channel 500mA 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM34904ITMX/NOPB

DigiKey Part Number
296-40187-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM34904ITMX/NOPB
Description
IC PWR SWITCH N-CHAN 1:1 6DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM34904ITMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.8V ~ 5.3V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
400mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-DSBGA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 11,512 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.45044$1,351.32
6,000$0.43981$2,638.86
9,000$0.43448$3,910.32
15,000$0.42858$6,428.70
21,000$0.42513$8,927.73
Manufacturers Standard Package

Other Suppliers on DigiKey

11,512In Stock
Ships from Rochester Electronics, LLC