
LM339APWR | |
|---|---|
DigiKey Part Number | 296-18454-2-ND - Tape & Reel (TR) 296-18454-1-ND - Cut Tape (CT) 296-18454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339APWR |
Description | IC COMPARATOR 4 DIFF 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM339APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 15V | |
Voltage - Input Offset (Max) | 3mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.24800 | $2.48 |
| 25 | $0.22080 | $5.52 |
| 100 | $0.19050 | $19.05 |
| 250 | $0.17608 | $44.02 |
| 500 | $0.16740 | $83.70 |
| 1,000 | $0.16022 | $160.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.15432 | $308.64 |
| 4,000 | $0.14946 | $597.84 |
| 6,000 | $0.14703 | $882.18 |
| 10,000 | $0.14433 | $1,443.30 |
| 14,000 | $0.14276 | $1,998.64 |
| 20,000 | $0.14124 | $2,824.80 |
| 50,000 | $0.13798 | $6,899.00 |











