Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM337KVURG3

DigiKey Part Number
296-21578-2-ND - Tape & Reel (TR)
296-21578-1-ND - Cut Tape (CT)
296-21578-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM337KVURG3
Description
IC REG LIN NEG ADJ 1.5A TO252-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
LM337KVURG3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-40V
Voltage - Output (Min/Fixed)
-1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
PSRR
77dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,890
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.18000$1.18
10$0.85400$8.54
25$0.77240$19.31
100$0.68260$68.26
250$0.63980$159.95
500$0.61400$307.00
1,000$0.59278$592.78
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.57036$1,425.90
5,000$0.55686$2,784.30
7,500$0.55009$4,125.68
12,500$0.54260$6,782.50
17,500$0.53822$9,418.85
Manufacturers Standard Package